The TFI0402Q-1N8BT is a ceramic chip inductor from Venkel with a type of photolithographic chip and single layer technology. It has a core material of ceramic and a maximum DC current rating of 0.85A. The inductor has a maximum DC resistance of 0.12 ohms and a minimum quality factor of 16. It operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 85 degrees Celsius.
Venkel TFI0402Q-1N8BT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 12000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402Q-1N8BT to view detailed technical specifications.
No datasheet is available for this part.