The TFI0402Q-2N3BT is a ceramic inductor with a core material of ceramic and a technology of single layer. It has an inductance of 0.0023uH and a tolerance of 0.1nH. The maximum DC current is 0.675A and the maximum DC resistance is 0.2 ohms. The minimum quality factor is 16 and the minimum self resonant frequency is 10MHz. The inductor is available in a 0402 case size with a product length of 1.05mm, height of 0.37mm, and product depth of 0.55mm. It operates between -40°C and 85°C.
Venkel TFI0402Q-2N3BT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0023uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.675A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402Q-2N3BT to view detailed technical specifications.
No datasheet is available for this part.