The TFI0402Q-2N9BT is a ceramic inductor with a type of photolithographic chip and single layer technology. It has a core material of ceramic and an inductance of 0.0029uH with a tolerance of 0.1nH. The maximum DC current is 0.675A and the maximum DC resistance is 0.28 ohms. The minimum quality factor is 16 and the minimum self resonant frequency is 8000 MHz. The inductor is packaged in a 0402 case size with a product length of 1.05 mm, height of 0.37 mm, and product depth of 0.55 mm. It operates between -40 and 85 degrees Celsius.
Venkel TFI0402Q-2N9BT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0029uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.675A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 8000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402Q-2N9BT to view detailed technical specifications.
No datasheet is available for this part.