The TFI0402Q-4N1CT is a ceramic chip inductor from Venkel with a type of photolithographic chip and single layer technology. It features a core material of ceramic and an inductance of 0.0041uH with a tolerance of 0.2nH. The inductor has a maximum DC current of 0.46A and a maximum DC resistance of 0.35R. It also has a minimum quality factor of 16 and a minimum self resonant frequency of 6MHz. The inductor is available in a surface mount package with a case size of 0402 and dimensions of 1.05mm length, 0.37mm height, and 0.55mm product depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402Q-4N1CT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 0.2nH |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402Q-4N1CT to view detailed technical specifications.
No datasheet is available for this part.