The TFI0402Q-5N1BT is a surface mount fixed inductor from Venkel with a ceramic core material and a single layer technology. It features an inductance of 0.0051 microhenries with a tolerance of 0.1 nanohenries. The inductor can handle a maximum DC current of 0.35 amperes and has a maximum DC resistance of 0.55 ohms. It also has a minimum quality factor of 16 and a minimum self resonant frequency of 6000 megahertz. The inductor is available in a 0402 case size with dimensions of 1.05 millimeters in length, 0.37 millimeters in height, and 0.55 millimeters in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402Q-5N1BT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402Q-5N1BT to view detailed technical specifications.
No datasheet is available for this part.