The TFI0402Q-7N7CT is a ceramic inductor with a core material of ceramic and a technology of single layer. It has an inductance of 0.0077uH and a tolerance of 0.2nH. The maximum DC current is 0.29A and the maximum DC resistance is 0.9 ohms. The minimum quality factor is 16 and the minimum self resonant frequency is 6000MHz. The inductor is available in a 0402 case size with a product length of 1.05mm, height of 0.37mm, and product depth of 0.55mm. It operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0077uH |
| Tolerance | 0.2nH |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |