The TFI0402Q-7N7ST is a surface mount fixed inductor from Venkel, featuring a ceramic core material and a single layer technology. It has an inductance of 0.0077uH with a tolerance of 0.3nH, and a maximum DC current of 0.29A. The device has a maximum DC resistance of 0.9R and a minimum quality factor of 16. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor is available in a 0402 case size with dimensions of 1.05mm length, 0.37mm height, and 0.55mm product depth.
Checking distributor stock and pricing after the page loads.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0077uH |
| Tolerance | 0.3nH |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |