Inductor Photolithographic Chip Single Layer 0.015uH 5% 13Q-Factor Ceramic 0.18A 1.75Ohm DCR 0402 Reel
Venkel TFI0402S-15NJT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 1.75Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 3700MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.