The TFI0402S-1N2BT is a surface mount fixed inductor from Venkel with a core material of ceramic and a technology of single layer. It has an inductance of 0.0012uH and a tolerance of 0.1nH. The maximum DC current is 0.8A and the maximum DC resistance is 0.1R. The minimum quality factor is 13 and the minimum self resonant frequency is 14000MHz. The inductor is available in a 0402 case size with a product length of 1.05mm, height of 0.37mm, and product depth of 0.55mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402S-1N2BT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 14000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-1N2BT to view detailed technical specifications.
No datasheet is available for this part.