The TFI0402S-1N3CT is a ceramic inductor with a photolithographic chip technology and single layer construction. It features a core material of ceramic and an inductance of 0.0013uH with a tolerance of 0.2nH. The inductor has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.15R. It is designed for surface mount applications and has a case size of 0402. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel TFI0402S-1N3CT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0013uH |
| Tolerance | 0.2nH |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 14000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-1N3CT to view detailed technical specifications.
No datasheet is available for this part.