The TFI0402S-2N0CT is a ceramic chip inductor from Venkel, featuring a photolithographic chip construction and single layer technology. With an inductance of 0.002uH and a tolerance of 0.2nH, this inductor is suitable for high-frequency applications. It can handle a maximum DC current of 0.7A and has a maximum DC resistance of 0.25R. The inductor's quality factor is a minimum of 13, and its self-resonant frequency is a minimum of 10MHz. The device is available in a 0402 case size, measuring 1.05mm in length, 0.37mm in height, and 0.55mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402S-2N0CT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.002uH |
| Tolerance | 0.2nH |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-2N0CT to view detailed technical specifications.
No datasheet is available for this part.