The TFI0402S-33NFT is a 0402 ceramic chip inductor with a type of photolithographic chip and single layer technology. It features a core material of ceramic and an inductance of 0.033uH with a tolerance of 1%. The maximum DC current is 0.075A and the maximum DC resistance is 4.5 Ohms. The minimum quality factor is 13 and the minimum self resonant frequency is 2500MHz. The inductor is available in a surface mount package with dimensions of 1.05mm length, 0.37mm height, and 0.55mm depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402S-33NFT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 1% |
| Maximum DC Current | 0.075A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-33NFT to view detailed technical specifications.
No datasheet is available for this part.