The TFI0402S-3N6CT is a surface mount fixed inductor from Venkel with a ceramic core material and single layer technology. It has an inductance of 0.0036uH and a tolerance of 0.2nH. The maximum DC current is 0.38A and the maximum DC resistance is 0.45R. The minimum quality factor is 13 and the minimum self resonant frequency is 6000MHz. The inductor is available in a 0402 case size with a product length of 1.05mm, height of 0.37mm, and product depth of 0.55mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402S-3N6CT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0036uH |
| Tolerance | 0.2nH |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-3N6CT to view detailed technical specifications.
No datasheet is available for this part.