The TFI0402S-3N7ST is a 0402 ceramic fixed inductor from Venkel with a core material of ceramic and a technology of single layer. It has an inductance of 0.0037uH and a tolerance of 0.3nH. The maximum DC current is 0.38A and the maximum DC resistance is 0.45R. The minimum quality factor is 13 and the minimum self resonant frequency is 6000MHz. The inductor is designed for surface mount applications and has a case size of 0402, a product length of 1.05mm, a height of 0.37mm, and a product depth of 0.55mm. It operates over a temperature range of -40C to 85C.
Venkel TFI0402S-3N7ST technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0037uH |
| Tolerance | 0.3nH |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-3N7ST to view detailed technical specifications.
No datasheet is available for this part.