The TFI0402S-7N5BT is a ceramic inductor with a type of photolithographic chip and single layer technology. It has a core material of ceramic and an inductance of 0.0075uH with a tolerance of 0.1nH. The maximum DC current is 0.26A and the maximum DC resistance is 1.05 ohms. The inductor has a minimum quality factor of 13 and a minimum self-resonant frequency of 6000M. It is available in a 0402 case size with a product length of 1.05mm, height of 0.37mm, and product depth of 0.55mm. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel TFI0402S-7N5BT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-7N5BT to view detailed technical specifications.
No datasheet is available for this part.