The TFI0402S-7N5CT is a surface mount fixed inductor from Venkel, featuring a ceramic core material and a single layer technology. It has an inductance of 0.0075uH and a tolerance of 0.2nH. The inductor can handle a maximum DC current of 0.26A and has a maximum DC resistance of 1.05R. It also has a minimum quality factor of 13 and a minimum self resonant frequency of 6000MHz. The inductor is available in a 0402 case size and has a product length of 1.05mm, a height of 0.37mm, and a product depth of 0.55mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402S-7N5CT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 0.2nH |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 1.05Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-7N5CT to view detailed technical specifications.
No datasheet is available for this part.