The TFI0402S-9N1BT is a surface mount fixed inductor from Venkel with a ceramic core material and single layer technology. It has a nominal inductance of 0.0091uH and a tolerance of 0.1nH. The maximum DC current is 0.22A and the maximum DC resistance is 1.25 ohms. The minimum quality factor is 13 and the minimum self resonant frequency is 5500MHz. The inductor is available in a 0402 case size with a product length of 1.05mm, height of 0.37mm, and product depth of 0.55mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402S-9N1BT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0091uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.25Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-9N1BT to view detailed technical specifications.
No datasheet is available for this part.