RES,TAPPED,FILM,10 OHMS,200WVDC,20% +/-TOL,-200,200PPM TC,2010 CASE
Venkel TRCR2010-100MT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 0.6 |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel TRCR2010-100MT to view detailed technical specifications.
No datasheet is available for this part.