Fixed Resistor, Thin Film, 0.125W, 796ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Checking distributor stock and pricing after the page loads.
Venkel UPTF1206-8W-N-7960DT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.5 |
| Package Width | 1.6 |
| Package Height | 0.57 |
| Resistance | 796 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |