Fixed Resistor, Thin Film, 0.5W, 67300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
Venkel UPTF2010-2W-N-6732AT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 0.05 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 67300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.