This N-channel power MOSFET is rated for 100 V drain-to-source voltage and 130 A continuous drain current. It uses SGT technology in a TO-263 package and is specified for 250 W power dissipation with a 2.5 V to 3.5 V gate threshold range. Typical on-resistance is 3.6 mΩ at 10 V gate drive, with 91 nC total gate charge, 5195 pF input capacitance, 875 pF output capacitance, and 30 pF reverse transfer capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vergiga VS1602GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vergiga VS1602GMH technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 100V |
| Gate-Source Voltage | 20V |
| Continuous Drain Current | 130A |
| Power Dissipation | 250W |
| Gate Threshold Voltage | 2.5 to 3.5V |
| RDS(on) Typ @ VGS=10V | 3.6mΩ |
| Total Gate Charge @ 10V | 91nC |
| Input Capacitance | 5195pF |
| Output Capacitance | 875pF |
| Reverse Transfer Capacitance | 30pF |
| Technology | SGT |
| Package | TO-263 |
| RoHS | Compliant |
Download the complete datasheet for Vergiga VS1602GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.