This device is an 85 V N-channel power MOSFET rated for 124 A continuous drain current at case temperature of 25 °C. It uses SGT technology and is housed in a TO-263 package. The datasheet specifies a typical drain-source on-resistance of 4.9 mΩ at 10 V gate drive and a gate threshold voltage range of 2.5 V to 3.5 V. Maximum power dissipation is 150 W, and the operating junction temperature range is -55 °C to 175 °C. Typical dynamic characteristics include 3695 pF input capacitance and 57 nC total gate charge at the stated test conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vergiga VSM005NE8HS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vergiga VSM005NE8HS-G technical specifications.
| Channel Type | N-Channel |
| Drain-Source Breakdown Voltage | 85V |
| Continuous Drain Current | 124A |
| Continuous Drain Current at 100°C | 87A |
| Gate-Source Voltage | ±20V |
| Gate Threshold Voltage | 2.5 to 3.5V |
| Drain-Source On-Resistance Typ @ VGS=10V | 4.9mΩ |
| Maximum Power Dissipation | 150W |
| Input Capacitance Typ | 3695pF |
| Output Capacitance Typ | 1225pF |
| Reverse Transfer Capacitance Typ | 35pF |
| Total Gate Charge Typ | 57nC |
| Avalanche Energy | 240mJ |
| Junction Temperature Range | -55 to 175°C |
| Thermal Resistance Junction-to-Case Typ | 1°C/W |
| Technology | SGT |
Download the complete datasheet for Vergiga VSM005NE8HS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.