This device is an N-channel power MOSFET in a PDFN5x6 package. It is rated for 100 V drain-source voltage and ±20 V gate-source voltage. Continuous drain current is 100 A and power dissipation is 78 W. Typical on-resistance is 3.0 mΩ at 10 V gate drive and 4.3 mΩ at 4.5 V gate drive. Threshold voltage ranges from 1.3 V to 2.4 V. Typical capacitances are 4135 pF input, 835 pF output, and 30 pF reverse transfer, with total gate charge of 66 nC at 10 V and 34 nC at 4.5 V.
Checking distributor stock and pricing after the page loads.
Vergiga VSP003N10MS-G technical specifications.
| Channel Type | NMOS |
| Drain-Source Voltage | 100.00V |
| Gate-Source Voltage | ±20.00V |
| Threshold Voltage Min | 1.30V |
| Threshold Voltage Max | 2.40V |
| Continuous Drain Current | 100.00A |
| Power Dissipation | 78.00W |
| On-Resistance @ VGS=10V | 3.00mΩ |
| On-Resistance @ VGS=4.5V | 4.30mΩ |
| Input Capacitance | 4135.00pF |
| Output Capacitance | 835.00pF |
| Reverse Transfer Capacitance | 30.00pF |
| Total Gate Charge @ VGS=10V | 66.00nC |
| Total Gate Charge @ VGS=4.5V | 34.00nC |
| Technology | SGT |