This device is an N-channel advanced power MOSFET rated for 100 V drain-to-source voltage and 135 A continuous drain current. It uses VitoMOS II technology and is specified for low on-resistance at a 4.5 V gate drive condition. The part is described as an enhancement-mode device and is 100% avalanche tested. It uses Pb-free lead plating and is marked RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vergiga VSP004N10MS-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vergiga VSP004N10MS-G technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 100V |
| Continuous Drain Current | 135A |
| Operating Mode | Enhancement Mode |
| Technology | VitoMOS II |
| RDS(on) Gate Test Condition | 4.5V |
| Avalanche Test | 100% |
| RoHS | Compliant |
Download the complete datasheet for Vergiga VSP004N10MS-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.