
01-3937, Matrix Board FR2 with 39 x 25 1.3mm Holes, 2.54 x 2.54mm Pitch, 104 x 65 x 1.6mm
Vero Electronics 01-3937 technical specifications.
| Package/Case | 104 |
| Length | 104mm |
| Thickness | 1.6mm |
| Width | 65mm |
| RoHS | Compliant |
No datasheet is available for this part.
