
10-0145, Double-Sided Stripboard Epoxy Glass 203 x 114 x 1.6mm 0.1" Pitch Direct Edge Card Connection FR4
Checking distributor stock and pricing after the page loads.
| Package/Case | Epoxy |
| Length | 203mm |
| Mount | Edge |
| Thickness | 1.6mm |
| Width | 114mm |
| RoHS | Compliant |