10-2845, Double-Sided Stripboard Epoxy Glass 160 x 100 x 1.6mm DIN 41612 FR4
Vero Electronics 102845 technical specifications.
| Package/Case | Epoxy |
| Length | 160mm |
| Thickness | 1.6mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 102845 to view detailed technical specifications.
No datasheet is available for this part.
