
10-2858, Double-Sided Stripboard Epoxy Glass 220 x 233.4 x 1.6mm DIN 41612 FR4
Vero Electronics 102858 technical specifications.
| Package/Case | Epoxy |
| Length | 233.4mm |
| Thickness | 1.6mm |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 102858 to view detailed technical specifications.
No datasheet is available for this part.
