VERO 114-52015E CASE, EUROCARD, 6U, 12HP
Sign in to ask questions about the Vero Electronics 114-52015E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Electronics 114-52015E technical specifications.
| Body Color | Grey |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 114-52015E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
