
VERO 503-232945 BASE, VENTED, 1U, 250MM
Sign in to ask questions about the Vero Electronics 503-232945 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vero Electronics 503-232945 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 44.45mm |
| Material | Steel |
| Mount | Base |
| Reach SVHC Compliant | No |
| Width | 436mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 503-232945 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.