Case, 9U, 522MM
Vero Electronics 760-236572A technical specifications.
| Color | Grey |
| Material | Steel |
| Reach SVHC Compliant | No |
| Series | DIPLOMAT |
| Width | 530mm |
| RoHS | Compliant |
Download the complete datasheet for Vero Electronics 760-236572A to view detailed technical specifications.
No datasheet is available for this part.