The BXA10-48D12-S DC/DC converter from Vertiv operates over a commercial extended temperature range of -25 to 71 degrees Celsius. It features a 6-terminal design with dual terminal positions and a single function. The converter has a maximum load regulation of 0.5 and can handle input voltages between 18 and 75 volts. It is available in a 6-pin R-MDMA-P6 package type, suitable for board mount applications.
Vertiv BXA10-48D12-S technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv BXA10-48D12-S to view detailed technical specifications.
No datasheet is available for this part.