The BXA30-48S05-F DC/DC converter from Vertiv operates within a temperature range of -25°C to 100°C. It features 8 terminals and 1 output. The converter has a maximum load regulation of 1 and can handle input voltages between 36V and 75V.
Vertiv BXA30-48S05-F technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv BXA30-48S05-F to view detailed technical specifications.
No datasheet is available for this part.