The CXA20-48S05 DC/DC converter from Vertiv operates over a temperature range of -40 to 50 degrees Celsius. It features a dual-terminal position and a JEDEC package code of R-XDMA-P7. The converter has a maximum load regulation of 0.2% and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |