The CXA20-48S12 DC/DC converter from Vertiv operates within a temperature range of -40°C to 50°C. It features a 7-terminal design with dual terminal positions. The device has a single function and two outputs. The input voltage range is 18-75V, with a maximum load regulation of 0.2%. The converter is packaged in a 7-pin R-XDMA-P7 format.
Vertiv CXA20-48S12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vertiv CXA20-48S12 to view detailed technical specifications.
No datasheet is available for this part.