AC-DC Regulated Power Supply Module, 130W,
Checking distributor stock and pricing after the page loads.
Vertiv LPT103-M technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 32.7 |
| REACH | unknown |
| Military Spec | False |