Circuit Breaker Thermal Magnetic 3Pole 100A 440VAC
Fuji Electric EW125JAGU-3P100K technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Current Rating | 100A |
| Typical AC Voltage Rating | 440V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.