The PI3302-03-LGIZ is a high-efficiency, wide-input-range DC-DC Zero-Voltage Switching (ZVS) Buck Regulator. It integrates a controller, power switches, and support components within a high-density System-in-Package (SiP). The ZVS topology enables high-frequency operation while minimizing switching losses and maximizing efficiency. The device requires only an external inductor and minimal capacitors to form a complete DC-DC switching-mode buck regulator. It features adjustable soft-start, frequency synchronization, and power-good indication, along with protection features including overvoltage, overtemperature, and overcurrent protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor Corporation PI3302-03-LGIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Voltage Range | 8 to 36V |
| Output Voltage (Nominal) | 5.0V |
| Output Voltage Trim Range | 3.3 to 6.5V |
| Output Current (Maximum) | 15A |
| Peak Efficiency | 95% |
| Switching Frequency | 800kHz |
| Operating Junction Temperature | -40 to 125°C |
| Number of Outputs | 1 |
| RoHS | Compliant |
| REACH | Contains SVHC |
Download the complete datasheet for Vicor Corporation PI3302-03-LGIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.