This 4.7nF film capacitor is a radial lead type, compliant with RoHS regulations, and features a lead pitch of 10.21mm. It operates within a temperature range of -40°C to 100°C and is suitable for use in lead-free applications. The capacitor is mounted through a hole and has a tolerance of 20%. It is rated for a maximum AC voltage of 250V.
Sign in to ask questions about the Vicor 01000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor 01000 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10.21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vicor 01000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.