The Vicor 03040 is a metal oxide varistor with a varistor voltage of 429V, suitable for withstanding a maximum AC voltage of 250V and a maximum DC voltage of 330V. It features a capacitance of 500pF and a clamping voltage of 650V with a clamping current of 50A. The device operates within a temperature range of -55°C to 85°C and is designed for through-hole mounting with a terminal pitch of 8.5mm.
Vicor 03040 technical specifications.
| Varistor Voltage | 429V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 330V |
| Capacitance | 500pF |
| Clamping Voltage | 650V |
| Clamping Current | 50A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 8.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor 03040 to view detailed technical specifications.
No datasheet is available for this part.