The 24644R is a partially populated evaluation board manufactured by Vicor Corporation for the evaluation of Maxi-sized DC-DC converter modules. The board provides a convenient interface for testing and characterizes module performance, featuring dedicated connections for input/output and control signals (Primary Control, Parallel, and Secondary Control). It includes built-in protection via fusing and on-board capacitors for ripple reduction. The design supports both short-pin and long-pin module variations and is compatible with paralleling architectures for high-power system development.
Checking distributor stock and pricing after the page loads.
| Evaluation Module Size | Maxi |
| Board Configuration | Partially Populated |
| Pin Compatibility | Short-pin and Long-pin |
| Features | Includes fusing and capacitors, supports paralleling |
| Main Purpose | Evaluation of DC-DC Converters |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Export Control Classification Number (ECCN) | EAR99 |
| Harmonized Tariff Schedule (HTS) | 8504.90.2000 |
| RoHS | RoHS3 Compliant |
| REACH | Unaffected |