
Current transformer featuring low primary DC resistance of 0.04 Ohms or 0.05 Ohms and secondary DC resistance of 0.04 Ohms or 0.05 Ohms. Offers primary inductance of 101 microhenries or 187 microhenries. This thru-hole component utilizes 6 PC pin terminals for secure mounting. Dimensions are 12.7 mm width, 17.78 mm length, and 9.14 mm height.
Vicor 29768 technical specifications.
| Width | 12.7 |
| Length | 17.78 |
| Height | 9.14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor 29768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.