This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It features an equivalent series resistance of 36mR and a maximum operating temperature of 85°C. The component is designed for through-hole mounting with a lead pitch of 10mm and is snap-in termination. It is compliant with RoHS regulations and has a maximum ripple current of 1.7A.
Vicor 30240 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 36mR |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.