Vicor 30249 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 529mR |
| Height | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
