
This Vicor DC/DC converter is a passive component with a lead-free construction and RoHS compliance. It has a radiation hardening capability of no and is designed for board mount applications. The converter measures 57.9mm in depth, 37.3mm in length, and 10.4mm in height.
Sign in to ask questions about the Vicor 30719 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor 30719 technical specifications.
| Depth | 57.91mm |
| Height | 10.41mm |
| Lead Free | Lead Free |
| Length | 37.34mm |
| Material | Aluminium |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30719 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
