
Passive heat sink designed for power modules, constructed from aluminum for efficient thermal dissipation. Features through-hole mounting for secure integration. Offers a natural thermal resistance of 2.24°C/W, contributing to optimal operating temperatures. Dimensions include a length of 56.39mm, depth of 116.84mm, and height of 23.11mm. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Vicor 30723 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor 30723 technical specifications.
| Depth | 116.84mm |
| Height | 23.11mm |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Material | Aluminium |
| Mount | Through Hole |
| Natural Thermal Resistance | 2.24°C/W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Vicor 30723 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.