
The VI-J64-IW is a 48V 100W isolated DC/DC converter in a half brick package with a maximum operating temperature range of -40°C to 100°C. It features overcurrent protection and short-circuit protection, and has a maximum input voltage of 400V and a minimum input voltage of 200V. The converter is not RoHS compliant and contains lead. It has a maximum output current of 2.08A and a maximum power dissipation of 100W.
Sign in to ask questions about the Vicor VI-J64-IW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-J64-IW technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 48V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (100W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-J64-IW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
