The VI-JN0-IX-F2 is a 75W DC/DC converter in a half brick package, offering 90% efficiency and 3kV isolation voltage. It features overcurrent protection and short-circuit protection, and operates over a temperature range of -40°C to 100°C. The converter is available in bulk packaging and is not RoHS compliant. It is part of the VI-J00 series and provides a single 5V output.
Sign in to ask questions about the Vicor VI-JN0-IX-F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor VI-JN0-IX-F2 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-J00™ (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-JN0-IX-F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.