Analog EMI filter for single-phase AC, operating from 85V to 264V. Features four terminals in a DUAL position, housed in an R-PDMA-T4 JEDEC package with dimensions of 35.5mm width and 44.6mm length. Designed for industrial temperature grades, with a maximum operating temperature of 100°C and a minimum of -40°C. This specialized IC performs one primary function.
Sign in to ask questions about the Vicor AIM1714BB6MC7D5T08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor AIM1714BB6MC7D5T08 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T4 |
| Width | 35.5 |
| Length | 44.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 264 |
| Supply Voltage-Min (Vsup) | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vicor AIM1714BB6MC7D5T08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.