Sign in to ask questions about the Vicor BCD380P475T1K2A30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor BCD380P475T1K2A30 technical specifications.
| Lead Free | Lead Free |
| Output Current | 25.7A |
| Output Power | 1.2kW |
| Output Voltage | 47.5V |
| Series | VI Chip® BCM® |
| RoHS | Compliant |
Download the complete datasheet for Vicor BCD380P475T1K2A30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.